Part Details for YTS-D001-260 by YIY
Overview of YTS-D001-260 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MP-6A28GNSRED-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSRED-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Red 1ft | |
CS-SASMINTOHD-001 | Amphenol Cables on Demand | Amphenol CS-SASMINTOHD-001 1m (3.3') External 4x Mini-SAS to HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS 26-pin (SFF-8088) Passive Copper Cable [30 AWG] - 6G SAS 2.1 / iPass+™ HD |
Price & Stock for YTS-D001-260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 4.5mm 100M 100000 Times 260gf 12V 4.5mm 6mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | 808 |
|
$0.0114 / $0.0237 | Buy Now |