Part Details for YTS1C0013ABG01 by YIY
Overview of YTS1C0013ABG01 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS1C0013ABG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5mm 4.3mm 6mm 250gf SMD Tactile Switches ROHS | 1980 |
|
$0.0120 / $0.0242 | Buy Now |