Part Details for YTS1C0172AWJ00 by YIY
Overview of YTS1C0172AWJ00 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS1C0172AWJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5mm 3.1mm Plum Button 50mA 6.2mm SPST 1.011k 100000 Times 250gf 12V Plugin Tactile Switches ROHS | 3190 |
|
$0.0290 / $0.0537 | Buy Now |