Part Details for YTS1H0151BBG00 by YIY
Overview of YTS1H0151BBG00 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS1H0151BBG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Without 50mA 4.5mm 1.011k 100000 Times 12V 160gf 4.5mm 3.8mm Round Button Standing paste SPST SMD Tactile Switches ROHS | 1940 |
|
$0.0117 / $0.0236 | Buy Now |