Part Details for YTS1R0012RBT00 by YIY
Overview of YTS1R0012RBT00 by YIY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTS1R0012RBT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 4.5mm 50mA Round Button Straight SPST 6mm 250gf 12V Plugin6x6mm Tactile Switches ROHS | 800 |
|
$0.0139 / $0.0268 | Buy Now |