Part Details for YTT-130-04-L-Q by Samtec Inc
Overview of YTT-130-04-L-Q by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTT-130-04-L-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTT-130-04-L-Q-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY TERM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4500 | Buy Now |
DISTI #
YTT-130-04-L-Q
|
Avnet Americas | Conn Unshrouded HDR 120 POS 2mm Solder ST Through Hole Bulk - Bulk (Alt: YTT-130-04-L-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-YTT13004LQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Terminal Strip" RoHS: Compliant | 0 |
|
$3.2100 / $12.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $13.9900 | Buy Now |
DISTI #
000000000005013750
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip Min Qty: 1 | 0 |
|
$6.9300 / $12.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4100 / $13.9900 | Buy Now |
Part Details for YTT-130-04-L-Q
YTT-130-04-L-Q CAD Models
YTT-130-04-L-Q Part Data Attributes
|
YTT-130-04-L-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTT-130-04-L-Q
Samtec Inc
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | FLEXYZ, LOW PROFILE | |
Body Breadth | 0.316 inch | |
Body Depth | 0.079 inch | |
Body Length | 2.37 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Terminal Length | 0.101 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for YTT-130-04-L-Q
This table gives cross-reference parts and alternative options found for YTT-130-04-L-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTT-130-04-L-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
401203D000-21 | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Black Insulator, Receptacle | Thomas & Betts | YTT-130-04-L-Q vs 401203D000-21 |
401202B000-21 | Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Black Insulator, Receptacle | Thomas & Betts | YTT-130-04-L-Q vs 401202B000-21 |