There are no models available for this part yet.
Overview of YTT-140-01-F-6 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YTT-140-01-F-6 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-YTT-140-01-F-6-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY TERM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8800 | Buy Now | |
DISTI #
YTT-140-01-F-6
|
Avnet Americas | Conn Unshrouded Header HDR 240 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTT-140-01-F-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-YTT14001F6
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Terminal Strip" RoHS: Compliant | 0 |
|
$5.4500 / $20.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1900 / $23.7800 | Buy Now | ||
DISTI #
000000000002259792
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip Min Qty: 1 | 0 |
|
$11.7800 / $20.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.1900 / $23.7800 | Buy Now |
CAD Models for YTT-140-01-F-6 by Samtec Inc
Part Data Attributes for YTT-140-01-F-6 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FLEXYZ
|
Body Breadth
|
0.474 inch
|
Body Depth
|
0.079 inch
|
Body Length
|
3.16 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
6
|
Number of Rows Loaded
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
FLASH inch
|
Terminal Length
|
0.097 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
240
|