Part Details for YTW-16-06-T-Q-250-085 by Samtec Inc
Overview of YTW-16-06-T-Q-250-085 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-16-06-T-Q-250-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTW-16-06-T-Q-250-
|
Avnet Americas | Conn Board Stacker HDR 64 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-16-06-T-Q-250-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6600 / $7.5100 | Buy Now |
DISTI #
000000000002565792
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6600 / $7.5100 | Buy Now |
Part Details for YTW-16-06-T-Q-250-085
YTW-16-06-T-Q-250-085 CAD Models
YTW-16-06-T-Q-250-085 Part Data Attributes
|
YTW-16-06-T-Q-250-085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-16-06-T-Q-250-085
Samtec Inc
Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.31 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.259 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for YTW-16-06-T-Q-250-085
This table gives cross-reference parts and alternative options found for YTW-16-06-T-Q-250-085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTW-16-06-T-Q-250-085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTW-16-01-G-Q-250-050 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-16-06-T-Q-250-085 vs YTW-16-01-G-Q-250-050 |
YTW-16-09-G-Q-400-050 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-16-06-T-Q-250-085 vs YTW-16-09-G-Q-400-050 |
YTW-16-09-L-Q-400-050 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-16-06-T-Q-250-085 vs YTW-16-09-L-Q-400-050 |
YTW-16-03-S-Q-400-085 | Board Stacking Connector, 64 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-16-06-T-Q-250-085 vs YTW-16-03-S-Q-400-085 |