YTW-20-07-G-6-540-080-001
Samtec Inc
Description: Board Stacking Connector,

Overview of YTW-20-07-G-6-540-080-001 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for YTW-20-07-G-6-540-080-001 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # YTW-20-07-G-6-540-
Avnet Americas Conn Board Stacker HDR 120 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-20-07-G-6-540-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $30.0300
  • 25 $17.7700
  • 100 $17.1500
  • 500 $15.1400
  • 1,000 $13.1700
  • 5,000 $11.4300
  • 10,000 $10.7000
$10.7000 / $30.0300 Buy Now
DISTI # 000000000002260061
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $30.0300
  • 25 $17.7700
  • 100 $17.1500
  • 500 $15.1400
  • 1,000 $13.1700
  • 5,000 $11.4300
  • 10,000 $10.7000
$10.7000 / $30.0300 Buy Now

CAD Models for YTW-20-07-G-6-540-080-001 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YTW-20-07-G-6-540-080-001 by Samtec Inc

YTW-20-07-G-6-540-080-001
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Body Breadth
0.472 inch
Body Depth
0.54 inch
Body Length
1.574 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
20u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.08 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
119
Want to compare parts?
  1. YTW-20-07-G-6-540-080-001
    Samtec Inc
    Board Stacking Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YTW-20-07-G-6-540-080-001 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YTW-20-07-G-6-540-080-001 by Samtec Inc

Select Manufacturer
Which Manufacturer of YTW-20-07-G-6-540-080-001 would you like to use for your alert(s)?
  • Please alert me when YTW-20-07-G-6-540-080-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YTW-20-07-G-6-540-080-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YTW-20-07-G-6-540-080-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YTW-20-07-G-6-540-080-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YTW-20-07-G-6-540-080-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YTW-20-07-G-6-540-080-001 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: