Part Details for YTW-31-06-S-Q-250-050 by Samtec Inc
Overview of YTW-31-06-S-Q-250-050 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-31-06-S-Q-250-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YTW-31-06-S-Q-250-
|
Avnet Americas | Conn Board Stacker HDR 124 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-31-06-S-Q-250-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$13.8600 / $39.5700 | Buy Now | |
DISTI #
YTW-31-06-S-Q-250-
|
Avnet Americas | Conn Board Stacker HDR 124 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-31-06-S-Q-250-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YTW-31-06-S-Q-250-
|
Avnet Americas | Conn Board Stacker HDR 124 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-31-06-S-Q-250-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$13.8600 / $39.5700 | Buy Now |
Part Details for YTW-31-06-S-Q-250-050
YTW-31-06-S-Q-250-050 CAD Models
YTW-31-06-S-Q-250-050 Part Data Attributes
|
YTW-31-06-S-Q-250-050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-31-06-S-Q-250-050
Samtec Inc
Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 124 |
Alternate Parts for YTW-31-06-S-Q-250-050
This table gives cross-reference parts and alternative options found for YTW-31-06-S-Q-250-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTW-31-06-S-Q-250-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YTW-31-03-G-Q-400-085 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-03-G-Q-400-085 |
YTW-31-03-S-Q-400-085 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-03-S-Q-400-085 |
YTW-31-03-L-Q-400-085 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-03-L-Q-400-085 |
YTW-31-09-S-Q-400-050 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-09-S-Q-400-050 |
YTW-31-02-L-Q-120-215 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-02-L-Q-120-215 |
YTW-31-09-G-Q-400-050 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-09-G-Q-400-050 |
YTW-31-01-G-Q-250-050 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-01-G-Q-250-050 |
YTW-31-01-L-Q-250-050 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-01-L-Q-250-050 |
YTW-31-03-T-Q-400-085 | Board Stacking Connector, 124 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | YTW-31-06-S-Q-250-050 vs YTW-31-03-T-Q-400-085 |