Part Details for YTW-40-07-L-6-610-090 by Samtec Inc
Overview of YTW-40-07-L-6-610-090 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTW-40-07-L-6-610-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTW-40-07-L-6-610-090-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY BOAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1700 | Buy Now |
DISTI #
YTW-40-07-L-6-610-
|
Avnet Americas | Conn Board Stacker HDR 240 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-40-07-L-6-610-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8700 / $37.9200 | Buy Now |
DISTI #
200-YTW4007L6610090
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Board Stacker" RoHS: Compliant | 0 |
|
$21.9300 / $37.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$10.1500 / $37.9200 | Buy Now | |
DISTI #
YTW-40-07-L-6-610-
|
Avnet Americas | Conn Board Stacker HDR 240 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-40-07-L-6-610-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8700 / $37.9200 | Buy Now |
DISTI #
YTW-40-07-L-6-610-
|
Avnet Americas | Conn Board Stacker HDR 240 POS 2mm Solder ST Thru-Hole - Bulk (Alt: YTW-40-07-L-6-610-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8700 / $37.9200 | Buy Now |
DISTI #
000000000002572262
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker Min Qty: 1 | 0 |
|
$21.9300 / $37.9200 | Buy Now |
|
Master Electronics | 0 |
|
$10.1500 / $37.9200 | Buy Now |
Part Details for YTW-40-07-L-6-610-090
YTW-40-07-L-6-610-090 CAD Models
YTW-40-07-L-6-610-090 Part Data Attributes
|
YTW-40-07-L-6-610-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTW-40-07-L-6-610-090
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.472 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.148 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |