Part Details for YU0AC102M060L20C5H by Walsin Technology Corporation
Overview of YU0AC102M060L20C5H by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YU0AC102M060L20C5H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y1483
|
Newark | Cap, 1000Pf, 20% Rohs Compliant: Yes |Walsin YU0AC102M060L20C5H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6312 |
|
$0.0520 / $0.2830 | Buy Now |
Part Details for YU0AC102M060L20C5H
YU0AC102M060L20C5H CAD Models
YU0AC102M060L20C5H Part Data Attributes
|
YU0AC102M060L20C5H
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YU0AC102M060L20C5H
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | RATED AC VOLTAGE (V) :250, SAFETY CLASS X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |