Part Details for YU0AS332M120D20C0H by Walsin Technology Corporation
Overview of YU0AS332M120D20C0H by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YU0AS332M120D20C0H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y1495
|
Newark | Cap, 3300Pf, 20%, Capacitance:3300Pf, Product Range:As Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Walsin YU0AS332M120D20C0H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6711 |
|
$0.1160 / $0.4020 | Buy Now |
DISTI #
2576719
|
element14 Asia-Pacific | CAP, 3300PF, 20% RoHS: Compliant Min Qty: 1 Container: Each | 6711 |
|
$0.1157 / $0.2417 | Buy Now |
DISTI #
2576719
|
Farnell | CAP, 3300PF, 20% RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 6711 |
|
$0.1497 / $0.2632 | Buy Now |
Part Details for YU0AS332M120D20C0H
YU0AS332M120D20C0H CAD Models
YU0AS332M120D20C0H Part Data Attributes:
|
YU0AS332M120D20C0H
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
YU0AS332M120D20C0H
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | RATED AC VOLTAGE (V) :500, SAFETY CLASS X1/Y1 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CQC; CUL; ENEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |