YU1AH102M060D20C0T
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED

Overview of YU1AH102M060D20C0T by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for YU1AH102M060D20C0T by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1292-YU1AH102M060D20C0T-ND
DigiKey CAP CER Min Qty: 10000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.0466
$0.0466 Buy Now
DISTI # 791-YU1AH102M060D20C
Mouser Electronics Safety Capacitors CAP Y5U 1000 pF 20 % AH(1X:400V~/Y1:400V)Bulk RoHS: Compliant 0
  • 1 $0.2700
  • 10 $0.1750
  • 100 $0.0890
  • 1,000 $0.0570
  • 2,500 $0.0540
  • 10,000 $0.0440
  • 20,000 $0.0410
  • 50,000 $0.0390
  • 100,000 $0.0330
$0.0330 / $0.2700 Order Now

CAD Models for YU1AH102M060D20C0T by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YU1AH102M060D20C0T by Walsin Technology Corporation

YU1AH102M060D20C0T
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Additional Feature
SAFETY CLASS X1/Y1
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CQC; CSA; DEMKO; FIMKO; NEMKO; SEMKO; SEV; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-55/+20% ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. YU1AH102M060D20C0T
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YU1AH102M060D20C0T by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YU1AH102M060D20C0T by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of YU1AH102M060D20C0T would you like to use for your alert(s)?
  • Please alert me when YU1AH102M060D20C0T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YU1AH102M060D20C0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YU1AH102M060D20C0T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YU1AH102M060D20C0T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YU1AH102M060D20C0T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YU1AH102M060D20C0T by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: