Part Details for YW06025024BS-W-6 by YS Tech Usa Inc
Overview of YW06025024BS-W-6 by YS Tech Usa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YW06025024BS-W-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 0603 MLCC NPO 220 pF +/- 5% 250 V T&R GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |