Part Details for YW1K-32CE21 by IDEC Corporation
Overview of YW1K-32CE21 by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YW1K-32CE21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YW1K-32CE21
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, NC + NO x2, black Min Qty: 1 | 5 |
|
$23.2200 / $26.7900 | Buy Now |
DISTI #
2833860
|
element14 Asia-Pacific | KEYLOCK SW, DPST-NO, SPST-NC, 3 POS, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2356 | Buy Now |
DISTI #
2833860
|
Farnell | KEYLOCK SW, DPST-NO, SPST-NC, 3 POS, 10A RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$24.6906 / $26.8430 | Buy Now |