Part Details for YW1L-M4E10Q4G by IDEC Corporation
Overview of YW1L-M4E10Q4G by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YW1L-M4E10Q4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YW1L-M4E10Q4G
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, green, LED, IP65, Pos: 2 Min Qty: 1 | 0 |
|
$11.2400 / $12.9700 | RFQ |
DISTI #
2833775
|
element14 Asia-Pacific | PB SWITCH, SPST-NO, 24VAC, SCREW, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$22.1897 | Buy Now |
DISTI #
2833775
|
Farnell | PB SWITCH, SPST-NO, 24VAC, SCREW, GREEN RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 8 |
|
$20.2960 / $22.0658 | Buy Now |