Part Details for YW1P-1BUQM3G by IDEC Corporation
Overview of YW1P-1BUQM3G by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YW1P-1BUQM3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9893
|
Newark | Pilot Light, Green, 240Vac, Led Colour:Green, Operating Voltage:240Vac, Mounting Hole Dia:22Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Yw Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Idec YW1P-1BUQM3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 / $6.9200 | Buy Now |
DISTI #
YW1P-1BUQM3G
|
TME | Control lamp, 22mm, YW, -20÷55°C, Illumin: LED, Ø22.5mm, IP65, green Min Qty: 1 | 1 |
|
$7.7800 / $8.9800 | Buy Now |