Part Details for Z 160/20S by RADER
Overview of Z 160/20S by RADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z 160/20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-160/20S
|
TME | Transport wheel, Ø: 160mm, W: 40mm, 400kg, cast iron, Z, -60÷500°C Min Qty: 1 | 0 |
|
$40.9700 / $50.4200 | RFQ |