Part Details for Z-10-A-650 by Norgren
Overview of Z-10-A-650 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
DC898A-A | Analog Devices | LTC3728LCUH - 2V-10A 1.8V@ 10A | |
LTC7825AV#PBF | Analog Devices | 10A monolithic charge pump |
Price & Stock for Z-10-A-650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75023108
|
RS | BOOM ROD, Alum (1.0" Dia) 650mm | Norgren Z-10-A-650 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2300 | RFQ |