Part Details for Z-25MM-A-1200 by Norgren
Overview of Z-25MM-A-1200 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10054783-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 25mm Plug 200 Position Lead Free. | |
10054784-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 25mm Plug 296 Position Lead Free. | |
10096467-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 25mm Plug 200 Position. |
Price & Stock for Z-25MM-A-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75023273
|
RS | BOOM TUBE, Alum (25mm Dia) 1200mm | Norgren Z-25MM-A-1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$132.0800 | RFQ |