Z-330PJ
Pulse Electronics Corporation
Description: Tip/Ring Filter, 1 Function(s), 0.09A

Overview of Z-330PJ by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Z-330PJ by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z-330PJ by Pulse Electronics Corporation

Z-330PJ
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Approvals
UL; CSA
DC Resistance-Max
25 Ω
Filter Type
TIP/RING FILTER
Height
18 mm
JESD-609 Code
e4
Length
51.9 mm
Mounting Type
PANEL MOUNT
Number of Functions
1
Rated Current
0.09 A
Terminal Finish
NICKEL GOLD
Want to compare parts?
  1. Z-330PJ
    Pulse Electronics Corporation
    Tip/Ring Filter, 1 Function(s), 0.09A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z-330PJ by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z-330PJ by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of Z-330PJ would you like to use for your alert(s)?
  • Please alert me when Z-330PJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z-330PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z-330PJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z-330PJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z-330PJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z-330PJ by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: