Z-350UK
Pulse Electronics Corporation
Description: Telecom Filter, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE

Overview of Z-350UK by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

CAD Models for Z-350UK by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z-350UK by Pulse Electronics Corporation

Z-350UK
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
DC Resistance-Max
50 Ω
Filter Type
TELECOM FILTER
Height
23 mm
Length
43 mm
Mounting Type
PANEL MOUNT
Number of Functions
1
Rated Current
0.1 A
Width
38 mm
Want to compare parts?
  1. Z-350UK
    Pulse Electronics Corporation
    Telecom Filter, 1 Function(s), 0.1A, ROHS COMPLIANT PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z-350UK by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z-350UK by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of Z-350UK would you like to use for your alert(s)?
  • Please alert me when Z-350UK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z-350UK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z-350UK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z-350UK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z-350UK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z-350UK by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: