Part Details for Z-514226.TR2-W209C-A665-715 by FAG Bearings
Overview of Z-514226.TR2-W209C-A665-715 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-514226.TR2-W209C-A665-715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540790
|
RS | Tapered Roller Bearing, 234.95mm ID, 384.175mm OD, 238.125mm Width | FAG Bearings (Schaeffler) Z-514226.TR2-W209C-A665-715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$17,739.9100 / $18,303.0700 | RFQ |