Part Details for Z-A431PJ31X by Pulse Electronics Corporation
Overview of Z-A431PJ31X by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for Z-A431PJ31X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1505-ND
|
DigiKey | FILTER DSL ALARM PANL SINGLE WHT Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for Z-A431PJ31X
Z-A431PJ31X CAD Models
Z-A431PJ31X Part Data Attributes
|
Z-A431PJ31X
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
Z-A431PJ31X
Pulse Electronics Corporation
Tip/Ring Filter, 1 Function(s), 0.1A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Resistance-Max | 25 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 22 mm | |
Length | 60 mm | |
Number of Functions | 1 | |
Operating Frequency | 0.032-1.1 Hz | |
Rated Current | 0.1 A | |
Width | 43 mm |