Part Details for Z-GV-10/1P-1TE by Eaton Corporation
Overview of Z-GV-10/1P-1TE by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-GV-10/1P-1TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-GV-10/1P-1TE
|
TME | Busbar, 10mm2, Poles: 1, Urated: 240V,415V, Usurge rated: 4kV, fork Min Qty: 1 | 0 |
|
$26.6500 / $30.4600 | RFQ |