Part Details for Z-MS-25/2 by Eaton Corporation
Overview of Z-MS-25/2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-MS-25/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-MS-25/2
|
TME | Motor breaker, 12.5kW, 220÷440VAC, for DIN rail mounting, 16÷25A Min Qty: 1 | 1 |
|
$48.6700 / $56.1500 | Buy Now |