Part Details for Z-R230/16-10 by Eaton Corporation
Overview of Z-R230/16-10 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z-R230/16-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-R230/16-10
|
TME | Relay: installation, monostable, NO, Ucoil: 230VAC, 16A, -20÷45°C Min Qty: 1 | 9 |
|
$25.6500 / $29.3100 | Buy Now |