Part Details for Z0201C121ASMST by KEMET Corporation
Overview of Z0201C121ASMST by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0201C121ASMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6121
|
Newark | Ferrite Bead, Signal Line, 120 Ohm, 0201 Rohs Compliant: Yes |Kemet Z0201C121ASMST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79M4953
|
Newark | V |Kemet Z0201C121ASMST Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Single Line Ferrite Chip Bead - 120 ohm at 100MHz - SMD 0201 - Tape&Reel |
15000 Partner Stock |
|
$0.0602 / $0.0704 | Buy Now |
DISTI #
Z0201C121ASMST
|
TME | Ferrite: bead, SMD, 0201, R: 450mΩ, -55÷125°C, ±25%, Z: 120Ω, 200mA Min Qty: 15000 | 0 |
|
$0.0474 | RFQ |
DISTI #
Z0201C121ASMST
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 120 Ohm, 200 mA, 450 Milliohm, � 25% (Alt: Z0201C121ASMST) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4367399
|
Farnell | FERRITE BEAD, 0.5 OHM, 0.2A, 0201 RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Cut Tape | 15000 |
|
$0.1981 | Buy Now |
DISTI #
3528287
|
Farnell | FERRITE BEAD, SIGNAL LINE, 120 OHM, 0201 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0376 | Buy Now |
DISTI #
3528287RL
|
Farnell | FERRITE BEAD, SIGNAL LINE, 120 OHM, 0201 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0376 | Buy Now |
Part Details for Z0201C121ASMST
Z0201C121ASMST CAD Models
Z0201C121ASMST Part Data Attributes:
|
Z0201C121ASMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0201C121ASMST
KEMET Corporation
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0201 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |