Part Details for Z0201C121CSMST by KEMET Corporation
Overview of Z0201C121CSMST by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0201C121CSMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6658
|
Newark | V |Kemet Z0201C121CSMST RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
85AH6123
|
Newark | Ferrite Bead, Signal Line, 120 Ohm, 0201 Rohs Compliant: Yes |Kemet Z0201C121CSMST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Single Line Ferrite Chip Bead - 120 ohm at 100MHz - SMD 0201 - Tape&Reel RoHS: Compliant |
30000 Partner Stock |
|
$0.0680 / $0.0744 | Buy Now |
DISTI #
81055749
|
Verical | Ferrite Beads Multi-Layer RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0640 | Buy Now |
DISTI #
66924031
|
Verical | Ferrite Beads Multi-Layer RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0640 | Buy Now |
DISTI #
Z0201C121CSMST
|
TME | Ferrite: bead, SMD, 0201, R: 1.5Ω, -55÷125°C, ±25%, Z: 120Ω, 100mA Min Qty: 15000 | 0 |
|
$0.0400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
Z0201C121CSMST
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 120 Ohm, 100 mA, 1.5 Ohm, � 25% (Alt: Z0201C121CSMST) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |