-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6137
|
Newark | Ferrite Bead, Signal Line, 10 Ohm, 0402 Rohs Compliant: Yes |Kemet Z0402C100ASMST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79M4964
|
Newark | V |Kemet Z0402C100ASMST Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_09072345
|
Arrow Electronics | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 1A 0.03Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2037 Container: Cut Strips | Americas - 1287 |
|
$0.0261 / $0.0966 | Buy Now |
DISTI #
70096512
|
RS | Ferrite Beads, 10aOhms, Tol .25%, 1000MA ,SMT | KEMET Z0402C100ASMST RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0420 | RFQ |
DISTI #
44844389
|
Verical | Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 1A 0.03Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 2037 | Americas - 1287 |
|
$0.0261 / $0.0493 | Buy Now |
DISTI #
Z0402C100ASMST
|
TME | Ferrite: bead, SMD, 0402, R: 50mΩ, -55÷125°C, ±25%, Z: 10Ω, 1A, Z-SMS Min Qty: 10000 | 0 |
|
$0.0247 | RFQ |
DISTI #
Z0402C100ASMST
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1 A, 30 Milliohm, � 25% (Alt: Z0402C100ASMST) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3528307
|
Farnell | FERRITE BEAD, SIGNAL LINE, 10 OHM, 0402 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0225 / $0.0576 | Buy Now |
DISTI #
3528307RL
|
Farnell | FERRITE BEAD, SIGNAL LINE, 10 OHM, 0402 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z0402C100ASMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0402C100ASMST
KEMET Corporation
Ferrite Chip, 1 Function(s), 1A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.5 mm |