There are no models available for this part yet.
Overview of Z0402C220CSMST by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Z0402C220CSMST by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH6149
|
Newark | Ferrite Bead, Signal Line, 22 Ohm, 0402 Rohs Compliant: Yes |Kemet Z0402C220CSMST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
79M4973
|
Newark | V |Kemet Z0402C220CSMST RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
399-Z0402C220CSMSTCT-ND
|
DigiKey | FERRITE BEAD 22 OHM 0402 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9600 In Stock |
|
$0.0319 / $0.1000 | Buy Now | |
Onlinecomponents.com | Single Line Ferrite Chip Bead - 22 ohm at 100MHz - SMD 0402 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0293 / $0.0343 | Buy Now | ||
DISTI #
81055938
|
Verical | Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.4A 0.18Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1839 Package Multiple: 1 | Americas - 10000 |
|
$0.0320 / $0.0340 | Buy Now | |
DISTI #
Z0402C220CSMST
|
TME | Ferrite: bead, SMD, 0402, R: 180mΩ, -55÷125°C, ±25%, Z: 22Ω, 400mA Min Qty: 10000 | 0 |
|
$0.0257 | RFQ | |
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |||
DISTI #
Z0402C220CSMST
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 22 Ohm, 400 mA, 180 Milliohm, � 25% (Alt: Z0402C220CSMST) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for Z0402C220CSMST by KEMET Corporation
Part Data Attributes for Z0402C220CSMST by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
KEMET
|
Case Code
|
0402
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.2 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
22 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.4 A
|
Terminal Finish
|
Matte Tin (Sn)
|
Width
|
0.5 mm
|
Alternate Parts for Z0402C220CSMST
This table gives cross-reference parts and alternative options found for Z0402C220CSMST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0402C220CSMST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1005D220CT | Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | Z0402C220CSMST vs MMZ1005D220CT |
SHB-1S1005-300JB | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | Z0402C220CSMST vs SHB-1S1005-300JB |
SHB-1S1005-300JL | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | Z0402C220CSMST vs SHB-1S1005-300JL |