Part Details for Z0603C271APMST by KEMET Corporation
Overview of Z0603C271APMST by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for Z0603C271APMST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6190
|
Newark | Ferrite Bead, Power Line, 270 Ohm, 0603 Rohs Compliant: Yes |Kemet Z0603C271APMST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79M5015
|
Newark | V |Kemet Z0603C271APMST Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
Z0603C271APMST
|
TME | Ferrite: bead, SMD, 0603, R: 110mΩ, -55÷85°C, ±25%, Z: 270Ω, 1.2A Min Qty: 4000 | 0 |
|
$0.0227 | RFQ |
DISTI #
Z0603C271APMST
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 270 Ohm, 1.2 A, 110 Milliohm, � 25% (Alt: Z0603C271APMST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3528276
|
element14 Asia-Pacific | FERRITE BEAD, POWER LINE, 270 OHM, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0272 / $0.0565 | Buy Now |
DISTI #
3528276RL
|
element14 Asia-Pacific | FERRITE BEAD, POWER LINE, 270 OHM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0272 / $0.0323 | Buy Now |
DISTI #
3528276
|
Farnell | FERRITE BEAD, POWER LINE, 270 OHM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0182 | Buy Now |
DISTI #
3528276RL
|
Farnell | FERRITE BEAD, POWER LINE, 270 OHM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.0182 | Buy Now |
Part Details for Z0603C271APMST
Z0603C271APMST CAD Models
Z0603C271APMST Part Data Attributes
|
Z0603C271APMST
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
Z0603C271APMST
KEMET Corporation
Passive Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.11 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 1.2 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 0.8 mm |