There are no models available for this part yet.
Overview of Z10-13 by ETRI Rosenburg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z10-13 by ETRI Rosenburg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 303.12CFM/267.8CFM 63dB/60dB 226 X 264 X 98mm |
1 In Stock |
|
$506.3300 / $799.4700 | Buy Now | ||
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 303.12CFM/267.8CFM 63dB/60dB 226 X 264 X 98mm |
1 In Stock |
|
$506.3300 / $799.4700 | Buy Now |