There are no models available for this part yet.
Overview of Z10D271 by SEMITEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Z10D271 by SEMITEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
954-Z10D271
|
Mouser Electronics | Varistors 270V 2500A 12.5mm RoHS: Compliant | 983 |
|
$0.2420 / $0.7400 | Buy Now |
CAD Models for Z10D271 by SEMITEC Corporation
Part Data Attributes for Z10D271 by SEMITEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMITEC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
Semitec
|
Circuit RMS Voltage-Max
|
175 V
|
Energy Absorbing Capacity-Max
|
49 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
225 V
|
Alternate Parts for Z10D271
This table gives cross-reference parts and alternative options found for Z10D271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z10D271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0270NS10DS | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | Z10D271 vs 0270NS10DS |
ERZV10D271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D271 vs ERZV10D271CS |
ERZV10V271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D271 vs ERZV10V271CS |
ERZV09D271CS | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D271 vs ERZV09D271CS |
ERZVHAV271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D271 vs ERZVHAV271 |
0270NS10DIK | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | Z10D271 vs 0270NS10DIK |
ERZVH9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D271 vs ERZVH9V271 |
ROV10H271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z10D271 vs ROV10H271K |
ERZVE9V271 | Varistor, 225V, 49J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z10D271 vs ERZVE9V271 |
0270NS10DTOK | RESISTOR, VOLTAGE DEPENDENT, 225V, 49J, THROUGH HOLE MOUNT | Stetron International Inc | Z10D271 vs 0270NS10DTOK |
Related Parts for Z10D271
-
Z10D471Non-linear Resistors
-
TAJD476K025RNJFixed Capacitors
-
QSS-025-01-F-D-RA-KHeaders and Edge Type Connectors
-
XPEFAR-L1-0000-00601Visible LEDs
-
IRF540PBFPower Field-Effect Transistors
-
Z8F4821AN020ECMicrocontrollers
-
RD5.1EBZener Diodes
-
ZL2004ALNF-01Switching Regulator or Controllers
-
RY613024Power/Signal Relays