Part Details for Z10L560 by HVCA & CKE
Overview of Z10L560 by HVCA & CKE
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z10L560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016266
|
RS | RADIAL LEAD MOV - LOW VOLTAGE - , 105V, 5A, 1800PF | HVCA Z10L560 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 / $0.3360 | RFQ |
|
Bristol Electronics | Min Qty: 6 | 3200 |
|
$0.2243 / $0.8625 | Buy Now |
|
Quest Components | 2560 |
|
$0.2990 / $1.1500 | Buy Now |
Part Details for Z10L560
Z10L560 CAD Models
Z10L560 Part Data Attributes
|
Z10L560
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z10L560
HVCA & CKE
Varistor, 45V, 5.5J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 45 V |
Alternate Parts for Z10L560
This table gives cross-reference parts and alternative options found for Z10L560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z10L560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259453506 | RESISTOR, VOLTAGE DEPENDENT, 45V, 11J, THROUGH HOLE MOUNT | YAGEO Corporation | Z10L560 vs 232259453506 |
D6121ZOV350RA06 | RESISTOR, VOLTAGE DEPENDENT, 45V, 8.1J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | Z10L560 vs D6121ZOV350RA06 |
Z10L560 | Varistor, 45V, Through Hole Mount, | Dean Technology | Z10L560 vs Z10L560 |
V56ZS3 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z10L560 vs V56ZS3 |
SIOV-S10K35 | Varistor, 45V, 5.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z10L560 vs SIOV-S10K35 |
VE13M00350KEA | RESISTOR, VOLTAGE DEPENDENT, 45V, 5J, THROUGH HOLE MOUNT | Kyocera AVX Components | Z10L560 vs VE13M00350KEA |
MOV10350EAA | RESISTOR, VOLTAGE DEPENDENT, 45 V, 5.5 J, THROUGH HOLE MOUNT | Eaton Bussmann | Z10L560 vs MOV10350EAA |
B72210-S350-K101 | Varistor, 45V, 5.4J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z10L560 vs B72210-S350-K101 |
V56ZA3X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 5.5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z10L560 vs V56ZA3X1347 |
Q69X3016 | Varistor, 45V, 5.4J, Through Hole Mount, | TDK Corporation | Z10L560 vs Q69X3016 |