Part Details for Z113 ABS by Kradex
Overview of Z113 ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z113 ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z113-ABS
|
TME | Enclosure: multipurpose, X: 93mm, Y: 151mm, Z: 25mm, ABS, black Min Qty: 1 | 258 |
|
$2.0700 / $2.5400 | Buy Now |