Part Details for Z130LA2 by HVCA & CKE
Overview of Z130LA2 by HVCA & CKE
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z130LA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016060
|
RS | Varistor, MO, 200V, 1200A, 250pF | HVCA Z130LA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$0.4660 / $0.6660 | Buy Now |
|
Quest Components | Diode | 448 |
|
$0.4248 / $1.0194 | Buy Now |
Part Details for Z130LA2
Z130LA2 CAD Models
Z130LA2 Part Data Attributes
|
Z130LA2
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z130LA2
HVCA & CKE
Varistor, 170V, 11J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 11 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 170 V |