Part Details for Z130LA20A by HVCA & CKE
Overview of Z130LA20A by HVCA & CKE
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z130LA20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016062
|
RS | Varistor, MO, 200V, 6500A, 2000pF | HVCA Z130LA20A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 423 |
|
$0.8900 / $1.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 35 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),6.5KA I(TM),RADIAL | 358 |
|
$0.8156 / $1.6313 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV),130V V(RMS),6.5KA I(TM),RADIAL | 28 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for Z130LA20A
Z130LA20A CAD Models
Z130LA20A Part Data Attributes
|
Z130LA20A
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z130LA20A
HVCA & CKE
Varistor, 170V, 70J, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 170 V |