Part Details for Z130LA20AH by HVCA & CKE
Overview of Z130LA20AH by HVCA & CKE
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Z130LA20AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016318
|
RS | RADIAL LEAD MOV - LINE VOLTAGE - HIGH ENERGY, 340V, 100A, 2300PF | HVCA Z130LA20AH RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7000 | RFQ |
Part Details for Z130LA20AH
Z130LA20AH CAD Models
Z130LA20AH Part Data Attributes
|
Z130LA20AH
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z130LA20AH
HVCA & CKE
Varistor, 170V, 100J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 100 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 170 V |