Part Details for Z140LA2 by HVCA & CKE
Overview of Z140LA2 by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z140LA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016288
|
RS | RADIAL LEAD MOV - LINE VOLTAGE - STANDARD ENERGY, 360V, 10A, 250PF | HVCA Z140LA2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1900 / $0.2240 | RFQ |
Part Details for Z140LA2
Z140LA2 CAD Models
Z140LA2 Part Data Attributes
|
Z140LA2
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z140LA2
HVCA & CKE
Varistor, 180V, 12J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 12 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 180 V |
Alternate Parts for Z140LA2
This table gives cross-reference parts and alternative options found for Z140LA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z140LA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V220RA8 | METAL-OXIDE VARISTOR (MOV),140V V(RMS),1.2KA I(TM),SIP | Intersil Corporation | Z140LA2 vs V220RA8 |
V140LA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 180V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | Z140LA2 vs V140LA2X1347 |
V220RA8 | Varistor, 180V, 12J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | Z140LA2 vs V220RA8 |
V220RA8X2749 | Varistor, 180V, 12J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | Z140LA2 vs V220RA8X2749 |
Z140LA2 | Varistor, 180V, 12J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Dean Technology | Z140LA2 vs Z140LA2 |
V140LA2PX1347 | Varistor, 180V, 12J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | Z140LA2 vs V140LA2PX1347 |