Part Details for Z150LA20AH by HVCA & CKE
Overview of Z150LA20AH by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z150LA20AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016320
|
RS | RADIAL LEAD MOV - LINE VOLTAGE - HIGH ENERGY, 395V, 100A, 2200PF | HVCA Z150LA20AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
Part Details for Z150LA20AH
Z150LA20AH CAD Models
Z150LA20AH Part Data Attributes:
|
Z150LA20AH
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z150LA20AH
HVCA & CKE
Varistor, 200V, 120J, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CKE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 120 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |