-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z15D121
|
Mouser Electronics | Varistors 120V 4500A 16mm RoHS: Compliant | 692 |
|
$0.3820 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Z15D121
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z15D121
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Semitec | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 42 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for Z15D121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z15D121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0120NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D121 vs 0120NS14DFB |
0120NS14DIK | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D121 vs 0120NS14DIK |
0120NS14DAIK | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D121 vs 0120NS14DAIK |
0120NS14DA | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D121 vs 0120NS14DA |
ERZVHEV121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D121 vs ERZVHEV121 |
ERZVAEV121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D121 vs ERZVAEV121 |
0120NS14DC | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D121 vs 0120NS14DC |
0120NS14DAS | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D121 vs 0120NS14DAS |
ERZVEEV121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D121 vs ERZVEEV121 |
0120NS14DTFB | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | Z15D121 vs 0120NS14DTFB |