Part Details for Z15D271 by SEMITEC Corporation
Overview of Z15D271 by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Z15D271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-Z15D271
|
Mouser Electronics | Varistors 270V 4500A 16mm RoHS: Compliant | 84 |
|
$0.3820 / $0.9900 | Buy Now |
Part Details for Z15D271
Z15D271 CAD Models
Z15D271 Part Data Attributes
|
Z15D271
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
Z15D271
SEMITEC Corporation
RESISTOR, VOLTAGE DEPENDENT, 225V, 99J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Semitec | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 99 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for Z15D271
This table gives cross-reference parts and alternative options found for Z15D271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z15D271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVHED271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D271 vs ERZVHED271 |
ERZV14D271CS | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D271 vs ERZV14D271CS |
ERZVAEV271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D271 vs ERZVAEV271 |
ERZVHEV271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D271 vs ERZVHEV271 |
E26717-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 99J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z15D271 vs E26717-000 |
ROV14H271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 99J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z15D271 vs ROV14H271K |
ERZVAED271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D271 vs ERZVAED271 |
ERZV14V271CS | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D271 vs ERZV14V271CS |
E83411-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 99J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | Z15D271 vs E83411-000 |
ERZVDEV271 | Varistor, 225V, 99J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | Z15D271 vs ERZVDEV271 |