Part Details for Z160-2.6-IS510-U by TDK Corporation
Overview of Z160-2.6-IS510-U by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z160-2.6-IS510-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z160-2.6-IS510-U
|
Avnet Americas | Bench Power Supply, Programmable, 1 Output, 0 V, 160 V, 0 A, 2.6 A - Bulk (Alt: Z160-2.6-IS510-U) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2,990.0080 | Buy Now |
DISTI #
Z160-2.6-IS510-U
|
Avnet Americas | Bench Power Supply, Programmable, 1 Output, 0 V, 160 V, 0 A, 2.6 A - Bulk (Alt: Z160-2.6-IS510-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2,990.0080 | Buy Now |