Part Details for Z160-2.6-U by TDK-Lambda Corporation
Overview of Z160-2.6-U by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z160-2.6-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X5994
|
Newark | Power Supply, 1Ch, 160V, 2.6A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:160V, Output Current Min:0A, Output Current Max:2.6A, Power Rating:416W Rohs Compliant: Yes |Tdk-Lambda Z160-2.6-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,483.0000 / $1,797.0400 | Buy Now |
DISTI #
Z160-2.6-U-ND
|
DigiKey | PWR SUPPLY OUTPUT 0-160V 0-2.6A Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,797.0500 | Buy Now |
DISTI #
967-Z160-2.6-U
|
Mouser Electronics | Bench Top Power Supplies 0-160Vout 0-2.6A416W Programmable US cord RoHS: Compliant | 1 |
|
$1,797.0400 | Buy Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 416W - 85 to 265VAC Supply - 0 to 160VDC | 0 to 2.6A Output - USA Cable. RoHS: Compliant | 0 |
|
$1,321.3200 / $1,797.0400 | Buy Now |
DISTI #
000000000005401300
|
Sager | Bench Top Power Supplies 0-160Vout 0-2.6A416W Programmable US cord Min Qty: 1 | 0 |
|
$1,321.3200 / $1,797.0400 | Buy Now |
DISTI #
39463.1
|
TestEquity LLC | TDK-Lambda Z160-2.6-U DC Power Supply, Single Output 160 V, 2.6 A, 416 W, Z+ Series | 0 |
|
$1,797.0400 | Buy Now |