Part Details for Z160-4-IS510-U by TDK-Lambda Corporation
Overview of Z160-4-IS510-U by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z160-4-IS510-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3954
|
Newark | Power Supply, 1-Ch, 160V, 4A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:160V, Output Current Min:0A, Output Current Max:4A, Power Rating:640W, Plug Type:Usrohs Compliant: Yes |Tdk-Lambda Z160-4-IS510-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,130.8700 / $2,558.9000 | Buy Now |
DISTI #
Z160-4-IS510-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,814.8000 | Buy Now |
DISTI #
967-Z160-4-IS510-U
|
Mouser Electronics | Bench Top Power Supplies 0-160Vout 0-4A 640W Iso V program UScord RoHS: Compliant | 0 |
|
$2,558.9000 | Order Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 640W - 85 to 265VAC Supply - 0 to 160VDC | 0 to 4A Output - Voltage Programming Isolated Analog Interface - USA Cable. RoHS: Compliant | 0 |
|
$1,876.1400 / $2,558.9000 | Buy Now |
DISTI #
39466.1
|
TestEquity LLC | TDK-Lambda Z160-4-IS510-U DC Power Supply, Single Output 160 V, 4 A, 640 W, Isolated, Z+ Series | 0 |
|
$2,558.9000 | Buy Now |