Part Details for Z1602.6LANU by TDK Corporation
Overview of Z1602.6LANU by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z1602.6LANU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z160-2.6-LAN-U
|
Avnet Americas | AC/DC Power Supply Single-OUT 160V 2.6A 416W - Bulk (Alt: Z160-2.6-LAN-U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3,160.0781 | Buy Now |
DISTI #
Z160-2.6-LAN-U
|
Avnet Americas | AC/DC Power Supply Single-OUT 160V 2.6A 416W - Bulk (Alt: Z160-2.6-LAN-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2,099.7485 | Buy Now |