Part Details for Z16F2810AG20EG by Zilog Inc
Overview of Z16F2810AG20EG by Zilog Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for Z16F2810AG20EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z16F2810AG20EG-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Min Qty: 1280 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1630 | Buy Now |
DISTI #
692-Z16F2810AG20EG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128K Flash w/4K RAM 2 UARTS XTEMP RoHS: Compliant | 1247 |
|
$6.1600 / $10.8600 | Buy Now |
|
Future Electronics | IC MCU 16BIT 128KB FLASH 64LQFP, ZNEO Encore ZNEO Microcontroller IC 16-Bit 20MH RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 160 Container: Tray | 0Tray |
|
$6.3300 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$8.1312 / $14.7840 | Buy Now |
Part Details for Z16F2810AG20EG
Z16F2810AG20EG CAD Models
Z16F2810AG20EG Part Data Attributes:
|
Z16F2810AG20EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z16F2810AG20EG
Zilog Inc
IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP64, LEAD FREE, LQFP-64, Microcontroller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |