Part Details for Z16F6411FI20EG by Zilog Inc
Overview of Z16F6411FI20EG by Zilog Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z16F6411FI20EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
692-Z16F6411FI20EG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64K Flash w/4K RAM 2 UARTS XTEMP RoHS: Compliant | 0 |
|
$6.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1254 Package Multiple: 66 | 0 |
|
$6.1000 | Buy Now |
Part Details for Z16F6411FI20EG
Z16F6411FI20EG CAD Models
Z16F6411FI20EG Part Data Attributes
|
Z16F6411FI20EG
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z16F6411FI20EG
Zilog Inc
IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, QFP-80, Microcontroller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.7X.9,32 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of I/O Lines | 60 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.18 mm | |
Speed | 20 MHz | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z16F6411FI20EG
This table gives cross-reference parts and alternative options found for Z16F6411FI20EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z16F6411FI20EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z16F3211FI20EG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z16F6411FI20EG vs Z16F3211FI20EG |
Z16F2810FI20EG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z16F6411FI20EG vs Z16F2810FI20EG |
Z16F2810FI20SG | IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, QFP-80, Microcontroller | Zilog Inc | Z16F6411FI20EG vs Z16F2810FI20SG |
Z16F2811FI20SG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z16F6411FI20EG vs Z16F2811FI20SG |
Z16F6411FI20AG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z16F6411FI20EG vs Z16F6411FI20AG |
Z16F2811FI20SG | IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, QFP-80, Microcontroller | Zilog Inc | Z16F6411FI20EG vs Z16F2811FI20SG |
Z16F2810FI20SG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z16F6411FI20EG vs Z16F2810FI20SG |
Z16F3211FI20EG | IC 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP80, LEAD FREE, QFP-80, Microcontroller | Zilog Inc | Z16F6411FI20EG vs Z16F3211FI20EG |
Z16F2811FI20EG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z16F6411FI20EG vs Z16F2811FI20EG |
Z16F2810FI20AG | Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP80, QFP-80 | IXYS Corporation | Z16F6411FI20EG vs Z16F2810FI20AG |